BSN20,235 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 34 800
Unit Price: 0,90000 zł
Datasheet

Similar


onsemi
In Stock: 53 902
Unit Price: 0,79000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,18000 zł
Datasheet

Similar


onsemi
In Stock: 284 199
Unit Price: 1,15000 zł
Datasheet

Similar


onsemi
In Stock: 4 112
Unit Price: 1,08000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 144 348
Unit Price: 0,97000 zł
Datasheet
N-Channel 50 V 173mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN20,235

DigiKey Part Number
BSN20,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSN20,235
Description
MOSFET N-CH 50V 173MA TO236AB
Customer Reference
Detailed Description
N-Channel 50 V 173mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
15Ohm @ 100mA, 10V
Mfr
Vgs(th) (Max) @ Id
1V @ 1mA
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
830mW (Tc)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
TO-236AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSN20BKRNexperia USA Inc.34 8001727-2341-1-ND0,90000 złDirect
2N7002ET1Gonsemi53 9022N7002ET1GOSCT-ND0,79000 złSimilar
BSN20-7Diodes Incorporated0BSN20-7DICT-ND1,18000 złSimilar
BSS138LT1Gonsemi284 199BSS138LT1GOSCT-ND1,15000 złSimilar
BSS138LT3Gonsemi4 112BSS138LT3GOSCT-ND1,08000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types