Similar

BUK98150-55A,135 | |
|---|---|
DigiKey Part Number | 568-8212-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK98150-55A,135 |
Description | MOSFET N-CH 55V 5.5A SOT-223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SC-73 |
Datasheet | Datasheet |
EDA/CAD Models | BUK98150-55A,135 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.3 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 8W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-73 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 137mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLL024ZTRPBF | Infineon Technologies | 5 574 | IRLL024ZTRPBFCT-ND | 4,27000 zł | Similar |
| STN3NF06L | STMicroelectronics | 13 629 | 497-3177-1-ND | 6,14000 zł | Similar |


