Direct
Similar
Similar
Similar

BAS516-QX | |
|---|---|
DigiKey Part Number | 1727-BAS516-QXTR-ND - Tape & Reel (TR) 1727-BAS516-QXCT-ND - Cut Tape (CT) 1727-BAS516-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516-QX |
Description | DIODE STANDARD 100V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 250mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-523 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS16XV2T1G | onsemi | 0 | SBAS16XV2T1GOSCT-ND | 0,54000 zł | Direct |
| 1SS400SMFHT2R | Rohm Semiconductor | 13 054 | 1SS400SMFHT2RCT-ND | 1,11000 zł | Similar |
| BAS16TS-AU_R1_000A1 | Panjit International Inc. | 1 298 | 3757-BAS16TS-AU_R1_000A1CT-ND | 0,39000 zł | Similar |
| BAS316WT-AQ | Diotec Semiconductor | 0 | 4878-BAS316WT-AQTR-ND | 0,12625 zł | Similar |








