P-Channel 60 V 12A (Tc) 27W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12P06K

DigiKey Part Number
3141-G12P06KTR-ND - Tape & Reel (TR)
3141-G12P06KCT-ND - Cut Tape (CT)
3141-G12P06KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G12P06K
Description
P-60V,-12A,RD(MAX)<75M@-10V,VTH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 12A (Tc) 27W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
70mOhm @ 6A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1322 pF @ 30 V
FET Type
Power Dissipation (Max)
27W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,38000 zł3,38 zł
102,09000 zł20,90 zł
1001,35520 zł135,52 zł
5001,03868 zł519,34 zł
1 0000,93666 zł936,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,82613 zł2 065,33 zł
5 0000,75777 zł3 788,85 zł
7 5000,72294 zł5 422,05 zł
12 5000,68380 zł8 547,50 zł
17 5000,66063 zł11 561,03 zł
25 0000,63811 zł15 952,75 zł
Manufacturers Standard Package
Unit Price without VAT:3,38000 zł
Unit Price with VAT:4,15740 zł