
BAT54QCZ | |
|---|---|
DigiKey Part Number | 1727-BAT54QCZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54QCZ |
Description | DIODE SCHOTT 30V 200MA DFN1412D3 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DFN1412D-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

