Diode Array 2 Pair Common Cathode 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CY-QX

DigiKey Part Number
1727-BAT54CY-QXTR-ND - Tape & Reel (TR)
1727-BAT54CY-QXCT-ND - Cut Tape (CT)
1727-BAT54CY-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CY-QX
Description
DIODE ARR SCHOT 30V 200MA 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
6-TSSOP
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20039 zł601,17 zł
6 0000,17995 zł1 079,70 zł
9 0000,16951 zł1 525,59 zł
15 0000,15778 zł2 366,70 zł
21 0000,15083 zł3 167,43 zł
30 0000,14408 zł4 322,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł