
BAT54CY,115 | |
|---|---|
DigiKey Part Number | 1727-BAT54CY,115TR-ND - Tape & Reel (TR) 1727-BAT54CY,115CT-ND - Cut Tape (CT) 1727-BAT54CY,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CY,115 |
Description | DIODE ARR SCHOT 30V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 30 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 6-TSSOP |
Current - Average Rectified (Io) (per Diode) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,94800 zł | 9,48 zł |
| 100 | 0,59610 zł | 59,61 zł |
| 500 | 0,44382 zł | 221,91 zł |
| 1 000 | 0,39456 zł | 394,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20646 zł | 619,38 zł |
| 6 000 | 0,18524 zł | 1 111,44 zł |
| 9 000 | 0,17443 zł | 1 569,87 zł |
| 15 000 | 0,16225 zł | 2 433,75 zł |
| 21 000 | 0,15504 zł | 3 255,84 zł |
| 30 000 | 0,14803 zł | 4 440,90 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

