
BAS70VV,115 | |
|---|---|
DigiKey Part Number | 1727-2167-2-ND - Tape & Reel (TR) 1727-2167-1-ND - Cut Tape (CT) 1727-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70VV,115 |
Description | DIODE ARR SCHOTT 70V 70MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,26400 zł | 12,64 zł |
| 100 | 0,80330 zł | 80,33 zł |
| 500 | 0,60404 zł | 302,02 zł |
| 1 000 | 0,53963 zł | 539,63 zł |
| 2 000 | 0,48539 zł | 970,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43969 zł | 1 758,76 zł |
| 8 000 | 0,40125 zł | 3 210,00 zł |
| 12 000 | 0,38166 zł | 4 579,92 zł |
| 20 000 | 0,35964 zł | 7 192,80 zł |
| 28 000 | 0,34659 zł | 9 704,52 zł |
| 40 000 | 0,33392 zł | 13 356,80 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

