Similar

PESD2CANFD24V-QBZ | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24V-QBZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24V-QBZCT-ND - Cut Tape (CT) 1727-PESD2CANFD24V-QBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24V-QBZ |
Description | TVS DIODE 24VWM 42VC DFN1110D-3 |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5.2pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 25.5V | Package / Case 3-XDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.6A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP2105L-AQ | Diotec Semiconductor | 427 | 4878-NUP2105L-AQCT-ND | 1,58000 zł | Similar |






