
BAS101,215 | |
|---|---|
DigiKey Part Number | 1727-2079-2-ND - Tape & Reel (TR) 1727-2079-1-ND - Cut Tape (CT) 1727-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS101,215 |
Description | DIODE STD 300V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS101,215 Models |
Category | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,84700 zł | 8,47 zł |
| 100 | 0,53290 zł | 53,29 zł |
| 500 | 0,39528 zł | 197,64 zł |
| 1 000 | 0,35079 zł | 350,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29409 zł | 882,27 zł |
| 6 000 | 0,26549 zł | 1 592,94 zł |
| 9 000 | 0,25090 zł | 2 258,10 zł |
| 15 000 | 0,23449 zł | 3 517,35 zł |
| 21 000 | 0,22478 zł | 4 720,38 zł |
| 30 000 | 0,21533 zł | 6 459,90 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

