Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ACTT4S-800C,118 | |
|---|---|
DigiKey Part Number | ACTT4S-800C,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACTT4S-800C,118 |
Description | TRIAC 800V 4A DPAK |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 35A, 39A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DCNT4G | Littelfuse Inc. | 4 664 | MAC4DCNT4GOSCT-ND | 12,68000 zł | Direct |
| ACST210-8B | STMicroelectronics | 5 430 | 497-ACST210-8B-ND | 4,34000 zł | Similar |
| ACST410-8BTR | STMicroelectronics | 20 795 | 497-10557-1-ND | 4,85000 zł | Similar |
| ACST435-8B | STMicroelectronics | 2 829 | 497-ACST435-8B-ND | 5,06000 zł | Similar |
| ACST435-8BTR | STMicroelectronics | 0 | 497-10418-1-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,25803 zł | 9 435,23 zł |
| Unit Price without VAT: | 1,25803 zł |
|---|---|
| Unit Price with VAT: | 1,54738 zł |




