74LVC273PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 102
Unit Price: 1,51000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 055
Unit Price: 1,62000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 499
Unit Price: 2,94000 zł
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC273PW,112

DigiKey Part Number
1727-3106-ND
Manufacturer
Manufacturer Product Number
74LVC273PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.2ns @ 3.3V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
1.65V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
10 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
230 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC273PW,118Nexperia USA Inc.4 1021727-3073-1-ND1,51000 złSimilar
74LVC273AT20-13Diodes Incorporated4 05531-74LVC273AT20-13CT-ND1,62000 złSimilar
SN74LV273APWTexas Instruments3 499296-26550-5-ND2,94000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types