Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74LVC1G126GW,165 | |
|---|---|
DigiKey Part Number | 74LVC1G126GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GW,165 |
Description | IC BUFF 1.65V 5-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ126DFT2G | onsemi | 52 354 | NL17SZ126DFT2GOSCT-ND | 0,36000 zł | Direct |
| 1P1G126QDBVRQ1 | Texas Instruments | 10 284 | 296-23596-1-ND | 1,15000 zł | Similar |
| 74LVC1G126DBVTG4 | Texas Instruments | 23 106 | 74LVC1G126DBVTG4-ND | 2,33403 zł | Similar |
| CLVC1G126IDCKREP | Texas Instruments | 662 | 296-22110-1-ND | 6,71000 zł | Similar |
| NC7SZ126P5X | onsemi | 81 730 | NC7SZ126P5XCT-ND | 0,36000 zł | Similar |






