74LVC16240ADL,112 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 490
Unit Price: 6,36000 zł
Datasheet

Similar


Texas Instruments
In Stock: 10 161
Unit Price: 5,46000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 043
Unit Price: 6,89000 zł
Datasheet

Similar


Texas Instruments
In Stock: 12 264
Unit Price: 5,96000 zł
Datasheet

Similar


Texas Instruments
In Stock: 31 890
Unit Price: 7,72021 zł
Datasheet
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16240ADL,112

DigiKey Part Number
74LVC16240ADL,112-ND
Manufacturer
Manufacturer Product Number
74LVC16240ADL,112
Description
IC BUFF 1.2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74LCX16240DTR2Gonsemi2 490488-M74LCX16240DTR2GCT-ND6,36000 złSimilar
SN74LVCH16240ADGGRTexas Instruments10 161296-8571-1-ND5,46000 złSimilar
SN74LVCH16240ADLRochester Electronics, LLC14 0432156-SN74LVCH16240ADL-ND6,89000 złSimilar
SN74LVCH16240ADLRTexas Instruments12 264296-8572-1-ND5,96000 złSimilar
SN74LVCZ16240ADGGRTexas Instruments31 890296-9866-2-ND7,72021 złSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1 5811,81378 zł2 867,59 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81378 zł
Unit Price with VAT:2,23095 zł