74LVC125ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,79000 zł
Datasheet

Similar


onsemi
In Stock: 1 177
Unit Price: 1,22000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,01000 zł
Datasheet

Similar


Texas Instruments
In Stock: 16 501
Unit Price: 2,55000 zł
Datasheet

Similar


Texas Instruments
In Stock: 313
Unit Price: 1,65000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 257
Unit Price: 6,43000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 933
Unit Price: 3,66000 zł
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: 1,47000 zł
Datasheet

Similar


Texas Instruments
In Stock: 386
Unit Price: 3,66000 zł
Datasheet

Similar


Texas Instruments
In Stock: 79 185
Unit Price: 1,97000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 514
Unit Price: 1,51000 zł
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125ADB,112

DigiKey Part Number
74LVC125ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC125ADB,112
Description
IC BUFF 1.2V/3.6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC125APW,118Nexperia USA Inc.21727-3092-1-ND0,79000 złSimilar
74LCX125MTConsemi1 17774LCX125MTC-ND1,22000 złSimilar
74LCX125MTCXonsemi074LCX125MTCXCT-ND1,01000 złSimilar
CLVC125AQPWRG4Q1Texas Instruments16 501296-31624-1-ND2,55000 złSimilar
SN74LVC125ADBRTexas Instruments313296-8452-1-ND1,65000 złSimilar
Obsolete
Marketplace Stock: 1 998 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 998In Stock
Ships from Rochester Electronics, LLC