Similar
Similar
Similar
Similar
Similar
Similar

74VHCT02D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT02D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT02D-Q100J |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT02M | Texas Instruments | 0 | 296-12825-5-ND | 1,58929 zł | Similar |
| MC74VHCT02ADR2 | onsemi | 0 | MC74VHCT02ADR2-ND | 0,00000 zł | Similar |
| MC74VHCT02ADR2G | onsemi | 3 457 | MC74VHCT02ADR2GOSCT-ND | 1,08000 zł | Similar |
| SN74AHCT02D | Texas Instruments | 88 | 296-4634-5-ND | 3,64000 zł | Similar |
| SN74AHCT02DG4 | Texas Instruments | 0 | SN74AHCT02DG4-ND | 2,38506 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55933 zł | 1 398,33 zł |
| 5 000 | 0,54267 zł | 2 713,35 zł |
| 7 500 | 0,53433 zł | 4 007,47 zł |
| 12 500 | 0,52508 zł | 6 563,50 zł |
| 17 500 | 0,51968 zł | 9 094,40 zł |
| 25 000 | 0,51448 zł | 12 862,00 zł |
| 62 500 | 0,50329 zł | 31 455,62 zł |
| Unit Price without VAT: | 0,55933 zł |
|---|---|
| Unit Price with VAT: | 0,68798 zł |



