Parametric Equivalent



74HCT4075N,652 | |
|---|---|
DigiKey Part Number | 568-7855-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4075N,652 |
Description | IC GATE OR 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4075N,652 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-DIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4075E | Texas Instruments | 3 789 | 296-2157-5-ND | 3,77000 zł | Parametric Equivalent |


