1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4067BQ,118

DigiKey Part Number
1727-7999-2-ND - Tape & Reel (TR)
1727-7999-1-ND - Cut Tape (CT)
1727-7999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4067BQ,118
Description
IC MUX 16:1 120OHM 24DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HCT4067BQ,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
65ns, 60ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
800nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
24-VFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
24-DHVQFN (5.5x3.5)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4067RGYRTexas Instruments2 660296-CD74HCT4067RGYRCT-ND6,43000 złSimilar
In-Stock: 2 241
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,56000 zł4,56 zł
103,32100 zł33,21 zł
253,00760 zł75,19 zł
1002,66260 zł266,26 zł
2502,49792 zł624,48 zł
5002,42888 zł1 214,44 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14540 zł6 436,20 zł
6 0002,09727 zł12 583,62 zł
9 0002,07317 zł18 658,53 zł
15 0002,04646 zł30 696,90 zł
Manufacturers Standard Package
Unit Price without VAT:4,56000 zł
Unit Price with VAT:5,60880 zł