74HCT374PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,33000 zł
Datasheet

Similar


onsemi
In Stock: 1 585
Unit Price: 1,72000 zł
Datasheet

Similar


onsemi
In Stock: 1 820
Unit Price: 2,23000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 423
Unit Price: 2,66000 zł

Similar


Texas Instruments
In Stock: 5 392
Unit Price: 1,90000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 209
Unit Price: 2,19000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 500
Unit Price: 4,02000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 050
Unit Price: 2,01086 zł
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT374PW,112

DigiKey Part Number
74HCT374PW,112-ND
Manufacturer
Manufacturer Product Number
74HCT374PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
44 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT374PW,118Nexperia USA Inc.01727-5971-1-ND1,33000 złParametric Equivalent
MC74HCT374ADTR2Gonsemi1 585MC74HCT374ADTR2GOSCT-ND1,72000 złSimilar
MM74HCT374MTCXonsemi1 820MM74HCT374MTCXCT-ND2,23000 złSimilar
SN74HCT374APWRTexas Instruments3 423296-SN74HCT374APWRCT-ND2,66000 złSimilar
SN74HCT374DBRTexas Instruments5 392296-8415-1-ND1,90000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types