Direct
Similar
Similar



74HCT08N,652 | |
|---|---|
DigiKey Part Number | 568-1505-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT08N,652 |
Description | IC GATE AND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT08N,652 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT08E | Texas Instruments | 660 | 296-2084-5-ND | 3,05000 zł | Direct |
| 74HCT08D,653 | Nexperia USA Inc. | 1 765 | 1727-2831-1-ND | 0,86000 zł | Similar |
| SN74HCT08N | Texas Instruments | 3 769 | 296-1606-5-ND | 3,05000 zł | Similar |



