
74HC75D,653 | |
|---|---|
DigiKey Part Number | 1727-6345-2-ND - Tape & Reel (TR) 1727-6345-1-ND - Cut Tape (CT) 1727-6345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC75D,653 |
Description | IC D-TYPE TRANSP 2:2 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC75D,653 Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 11ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2:2 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC75M | Texas Instruments | 31 | 296-33120-5-ND | 3,27000 zł | Similar |
| CD74HC75M96 | Texas Instruments | 35 999 | 296-CD74HC75M96CT-ND | 2,01000 zł | Similar |
| CD74HC75MT | Texas Instruments | 5 970 | 296-32078-1-ND | 3,27000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,21700 zł | 12,17 zł |
| 25 | 1,08720 zł | 27,18 zł |
| 100 | 0,94400 zł | 94,40 zł |
| 250 | 0,87588 zł | 218,97 zł |
| 500 | 0,83464 zł | 417,32 zł |
| 1 000 | 0,80649 zł | 806,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,75283 zł | 1 882,08 zł |
| 5 000 | 0,73153 zł | 3 657,65 zł |
| 7 500 | 0,72087 zł | 5 406,52 zł |
| 12 500 | 0,70906 zł | 8 863,25 zł |
| 17 500 | 0,70215 zł | 12 287,62 zł |
| 25 000 | 0,69551 zł | 17 387,75 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

