Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4024D,653

DigiKey Part Number
1727-2041-2-ND - Tape & Reel (TR)
1727-2041-1-ND - Cut Tape (CT)
1727-2041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4024D,653
Description
IC BINARY COUNTER 7-BIT 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
90 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
14-SO
Number of Bits per Element
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4024MRochester Electronics, LLC1 1972156-CD74HC4024M-ND3,77000 złSimilar
CD74HC4024M96Texas Instruments4 639296-28474-1-ND1,83000 złSimilar
CD74HC4024MTTexas Instruments4 500296-CD74HC4024MTCT-ND3,77000 złSimilar
In-Stock: 2 138
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 zł1,80 zł
101,25700 zł12,57 zł
251,12160 zł28,04 zł
1000,97490 zł97,49 zł
2500,90460 zł226,15 zł
5000,86230 zł431,15 zł
1 0000,83454 zł834,54 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,79064 zł1 976,60 zł
5 0000,76847 zł3 842,35 zł
7 5000,75737 zł5 680,27 zł
12 5000,74507 zł9 313,38 zł
17 5000,73787 zł12 912,73 zł
25 0000,73096 zł18 274,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,80000 zł
Unit Price with VAT:2,21400 zł