Similar

74HC390DB,118 | |
|---|---|
DigiKey Part Number | 74HC390DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC390DB,118 |
Description | IC DECADE COUNTR DL 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 71 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC390PW,118 | Nexperia USA Inc. | 0 | 1727-8401-1-ND | 1,62000 zł | Similar |


