Shift Register, Multiplexed 1 Element 8 Bit 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC299DB,118

DigiKey Part Number
74HC299DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC299DB,118
Description
IC REG MUL TRI-STATE 8BIT 20SSOP
Customer Reference
Detailed Description
Shift Register, Multiplexed 1 Element 8 Bit 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Universal
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Register, Multiplexed
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
20-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types