74HC273PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 380
Unit Price: 1,11000 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 696
Unit Price: 1,51000 zł
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: 2,26000 zł
Datasheet

Similar


onsemi
In Stock: 5 558
Unit Price: 2,01000 zł
Datasheet

Similar


onsemi
In Stock: 179
Unit Price: 2,73000 zł
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 2,26000 zł
Datasheet

Similar


Texas Instruments
In Stock: 79 775
Unit Price: 1,94000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 521
Unit Price: 3,48308 zł
Datasheet

Similar


Texas Instruments
In Stock: 29 555
Unit Price: 2,08000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 583
Unit Price: 3,84000 zł
Datasheet

Similar


Texas Instruments
In Stock: 51 292
Unit Price: 4,81000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 560
Unit Price: 4,38000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 434
Unit Price: 1,61586 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25 619
Unit Price: 1,61586 zł
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC273PW,112

DigiKey Part Number
74HC273PW,112-ND
Manufacturer
Manufacturer Product Number
74HC273PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
122 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC273PW,118Nexperia USA Inc.2 3801727-4013-1-ND1,11000 złParametric Equivalent
74HC273PW-Q100JNexperia USA Inc.1 6961727-74HC273PW-Q100JCT-ND1,51000 złParametric Equivalent
MC74HC273ADTGonsemi68MC74HC273ADTGOS-ND2,26000 złSimilar
MC74HC273ADTR2Gonsemi5 558MC74HC273ADTR2GOSCT-ND2,01000 złSimilar
MM74HC273MTConsemi179MM74HC273MTC-ND2,73000 złSimilar
Obsolete
Marketplace Stock: 25 619 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25 619In Stock
Ships from Rochester Electronics, LLC