


74HC21N,652 | |
|---|---|
DigiKey Part Number | 568-7803-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC21N,652 |
Description | IC GATE AND 2CH 4-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-DIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |


