74AVC20T245DGV,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 168
Unit Price: 6,71000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 668
Unit Price: 11,28000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 201
Unit Price: 11,20000 zł
Datasheet
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC20T245DGV,118

DigiKey Part Number
568-5251-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC20T245DGV,118
Description
IC TRANSLATION TXRX 0.8V/3.6V
Customer Reference
Detailed Description
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
56-TSSOP
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC20T245DGG,118Nexperia USA Inc.1681727-4395-1-ND6,71000 złSimilar
SN74AVC20T245DGVRTexas Instruments2 668296-19095-1-ND11,28000 złSimilar
SN74AVCH20T245VRTexas Instruments8 201296-19107-1-ND11,20000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes