74AVC20T245BX,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 168
Unit Price: 1,59000 zł
Datasheet
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 60-HXQFNU (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC20T245BX,518

DigiKey Part Number
74AVC20T245BX,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC20T245BX,518
Description
IC TRANSLATION TXRX 0.8V/3.6V
Customer Reference
Detailed Description
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 60-HXQFNU (4x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
60-XFQFN Dual Rows, Exposed Pad
Number of Elements
2
Supplier Device Package
60-HXQFNU (4x6)
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC20T245DGG,118Nexperia USA Inc.1681727-4395-1-ND1,59000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes