74AVC16374DGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 127
Unit Price: 16,52000 zł
Datasheet

Similar


Texas Instruments
In Stock: 24 209
Unit Price: 15,51000 zł
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16374DGG,112

DigiKey Part Number
74AVC16374DGG,112-ND
Manufacturer
Manufacturer Product Number
74AVC16374DGG,112
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
3.3ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tube
Voltage - Supply
1.2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
350 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC16374DGGRTexas Instruments2 127296-9794-1-ND16,52000 złDirect
SN74AVC16374DGVRTexas Instruments24 209296-9795-1-ND15,51000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types