
74LVC594APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC594APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC594APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC594APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC594APW-Q100J |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,64100 zł | 16,41 zł |
| 25 | 1,47080 zł | 36,77 zł |
| 100 | 1,28440 zł | 128,44 zł |
| 250 | 1,19572 zł | 298,93 zł |
| 500 | 1,14224 zł | 571,12 zł |
| 1 000 | 1,12022 zł | 1 120,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,05160 zł | 2 629,00 zł |
| 5 000 | 1,02356 zł | 5 117,80 zł |
| 7 500 | 1,00952 zł | 7 571,40 zł |
| 12 500 | 0,99396 zł | 12 424,50 zł |
| 17 500 | 0,98486 zł | 17 235,05 zł |
| 25 000 | 0,97611 zł | 24 402,75 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

