74AUP1G80GM,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53125 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 362
Unit Price: 1,87000 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 1,90000 zł
Datasheet

Similar


Texas Instruments
In Stock: 143 639
Unit Price: 1,04000 zł
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G80GM,115

DigiKey Part Number
1727-6841-2-ND - Tape & Reel (TR)
1727-6841-1-ND - Cut Tape (CT)
1727-6841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G80GM,115
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Package / Case
6-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G80GM,132Nexperia USA Inc.01727-74AUP1G80GM,132TR-ND0,53125 złParametric Equivalent
74AUP1G80GN,132Nexperia USA Inc.3 3621727-74AUP1G80GN,132CT-ND1,87000 złParametric Equivalent
74AUP1G80GS,132Nexperia USA Inc.5 0001727-74AUP1G80GS,132CT-ND1,90000 złParametric Equivalent
SN74AUP1G80DRYRTexas Instruments143 639296-27282-1-ND1,04000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 zł1,29 zł
100,89100 zł8,91 zł
250,79280 zł19,82 zł
1000,68370 zł68,37 zł
2500,63168 zł157,92 zł
5000,60052 zł300,26 zł
1 0000,57478 zł574,78 zł
2 5000,57082 zł1 427,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,53125 zł2 656,25 zł
10 0000,51778 zł5 177,80 zł
15 0000,51103 zł7 665,45 zł
25 0000,50355 zł12 588,75 zł
35 0000,49918 zł17 471,30 zł
50 0000,49498 zł24 749,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,29000 zł
Unit Price with VAT:1,58670 zł