Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74AUP1G80GM,115 | |
|---|---|
DigiKey Part Number | 1727-6841-2-ND - Tape & Reel (TR) 1727-6841-1-ND - Cut Tape (CT) 1727-6841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G80GM,115 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G80GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G80GM,132TR-ND | 0,53125 zł | Parametric Equivalent |
| 74AUP1G80GN,132 | Nexperia USA Inc. | 3 362 | 1727-74AUP1G80GN,132CT-ND | 1,87000 zł | Parametric Equivalent |
| 74AUP1G80GS,132 | Nexperia USA Inc. | 5 000 | 1727-74AUP1G80GS,132CT-ND | 1,90000 zł | Parametric Equivalent |
| SN74AUP1G80DRYR | Texas Instruments | 143 639 | 296-27282-1-ND | 1,04000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,89100 zł | 8,91 zł |
| 25 | 0,79280 zł | 19,82 zł |
| 100 | 0,68370 zł | 68,37 zł |
| 250 | 0,63168 zł | 157,92 zł |
| 500 | 0,60052 zł | 300,26 zł |
| 1 000 | 0,57478 zł | 574,78 zł |
| 2 500 | 0,57082 zł | 1 427,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53125 zł | 2 656,25 zł |
| 10 000 | 0,51778 zł | 5 177,80 zł |
| 15 000 | 0,51103 zł | 7 665,45 zł |
| 25 000 | 0,50355 zł | 12 588,75 zł |
| 35 000 | 0,49918 zł | 17 471,30 zł |
| 50 000 | 0,49498 zł | 24 749,00 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |





