74AUP1G00GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 0,38271 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,28119 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,24387 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,33105 zł
Datasheet

Similar


Texas Instruments
In Stock: 25 751
Unit Price: 1,47000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 157
Unit Price: 1,94000 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 050
Unit Price: 1,29000 zł
Datasheet

Similar


Texas Instruments
In Stock: 376 126
Unit Price: 1,22000 zł
Datasheet
NAND Gate IC 1 Channel 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G00GF,132

DigiKey Part Number
1727-6799-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G00GF,132
Description
IC GATE NAND 1CH 2-INP 6XSON
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G00GS,132Nexperia USA Inc.5 0001727-74AUP1G00GS,132TR-ND0,38271 złDirect
74AUP1G00FW4-7Diodes Incorporated074AUP1G00FW4-7-ND0,28119 złDirect
74AUP1G00FW5-7Diodes Incorporated074AUP1G00FW5-7-ND0,24387 złDirect
74AUP1G00FZ4-7Diodes Incorporated074AUP1G00FZ4-7-ND0,33105 złDirect
SN74AUP1G00DRYRTexas Instruments25 751296-SN74AUP1G00DRYRCT-ND1,47000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes