74ALVC16835ADGG,11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13 341
Unit Price: 5,49391 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 281
Unit Price: 3,55490 zł
Datasheet

Similar


Texas Instruments
In Stock: 9 900
Unit Price: 13,90000 zł
Datasheet

Similar


Texas Instruments
In Stock: 10 000
Unit Price: 6,78660 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 004
Unit Price: 11,49053 zł
Datasheet

Similar


Texas Instruments
In Stock: 13 669
Unit Price: 6,49934 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 100
Unit Price: 6,49934 zł
Datasheet
Buffer, Non-Inverting 1 Element 18 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC16835ADGG,11

DigiKey Part Number
74ALVC16835ADGG,11-ND
Manufacturer
Manufacturer Product Number
74ALVC16835ADGG,11
Description
IC BUFF 1.2V/3.6V 56-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 18 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Elements
1
Supplier Device Package
56-TSSOP
Number of Bits per Element
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVC162835DGGRTexas Instruments13 341296-1132-2-ND5,49391 złSimilar
SN74ALVC162835DLRochester Electronics, LLC2 2812156-SN74ALVC162835DL-TI-ND3,55490 złSimilar
SN74ALVC16835DGGRTexas Instruments9 900296-1137-1-ND13,90000 złSimilar
SN74ALVC16835DGVRTexas Instruments10 000296-5133-2-ND6,78660 złSimilar
SN74ALVC16835DLRochester Electronics, LLC10 0042156-SN74ALVC16835DL-ND11,49053 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types