Inverter IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G04GV-Q100H

DigiKey Part Number
1727-74HC1G04GV-Q100HTR-ND - Tape & Reel (TR)
1727-74HC1G04GV-Q100HCT-ND - Cut Tape (CT)
1727-74HC1G04GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G04GV-Q100H
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC1G04DBVT1Gonsemi2 447488-MC74HC1G04DBVT1GCT-ND0,10000 złDirect
MC74HC1G04DFT2Gonsemi397488-MC74HC1G04DFT2GCT-ND0,10000 złSimilar
MC74HC1G04DFT2G-Qonsemi8 395488-MC74HC1G04DFT2G-QCT-ND0,10000 złSimilar
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,38400 zł3,84 zł
250,33880 zł8,47 zł
1000,28690 zł28,69 zł
2500,26240 zł65,60 zł
5000,24762 zł123,81 zł
1 0000,23545 zł235,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19488 zł584,64 zł
6 0000,18822 zł1 129,32 zł
9 0000,18489 zł1 664,01 zł
15 0000,18119 zł2 717,85 zł
21 0000,17903 zł3 759,63 zł
30 0000,17696 zł5 308,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł