74AHCT139D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,04000 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59334 zł
Datasheet

Upgrade


onsemi
In Stock: 3 469
Unit Price: 4,67000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24 484
Unit Price: 3,51899 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 739
Unit Price: 1,29000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 786
Unit Price: 1,22087 zł
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT139D,112

DigiKey Part Number
74AHCT139D,112-ND
Manufacturer
Manufacturer Product Number
74AHCT139D,112
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SO
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT139D,118Nexperia USA Inc.01727-6540-1-ND1,04000 złParametric Equivalent
74AHCT139D-Q100JNexperia USA Inc.01727-74AHCT139D-Q100JTR-ND0,59334 złParametric Equivalent
MC74VHCT139ADR2Gonsemi3 469488-MC74VHCT139ADR2GCT-ND4,67000 złUpgrade
SN74AHCT139DRochester Electronics, LLC24 4842156-SN74AHCT139D-ND3,51899 złSimilar
SN74AHCT139DRTexas Instruments3 739296-14702-1-ND1,29000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types