74AHCT125D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9 550
Unit Price: 1,26000 zł
Datasheet

Direct


Texas Instruments
In Stock: 2 424
Unit Price: 8,73000 zł
Datasheet

Direct


Texas Instruments
In Stock: 57 052
Unit Price: 2,66000 zł
Datasheet

Direct


Texas Instruments
In Stock: 13 364
Unit Price: 2,12000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 151
Unit Price: 1,47000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 173
Unit Price: 3,23173 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 247
Unit Price: 1,65000 zł
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT125D,112

DigiKey Part Number
1727-6093-ND
Manufacturer
Manufacturer Product Number
74AHCT125D,112
Description
IC BUFF 4.5V/5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT125ADR2Gonsemi9 550MC74VHCT125ADR2GOSCT-ND1,26000 złDirect
SN74AHCT125QDREPTexas Instruments2 424296-22279-1-ND8,73000 złDirect
SN74AHCT125QDRG4Q1Texas Instruments57 052296-SN74AHCT125QDRG4Q1CT-ND2,66000 złDirect
SN74AHCT125QDRQ1Texas Instruments13 364296-38221-1-ND2,12000 złDirect
CD74HCT125M96Texas Instruments3 151296-12829-1-ND1,47000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types