74AHC373PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,22000 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 066
Unit Price: 1,22000 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,70008 zł
Datasheet

Similar


onsemi
In Stock: 2 380
Unit Price: 2,69000 zł
Datasheet

Similar


onsemi
In Stock: 1 435
Unit Price: 3,16000 zł
Datasheet

Similar


Texas Instruments
In Stock: 42 096
Unit Price: 1,87000 zł
Datasheet

Similar


Texas Instruments
In Stock: 12 796
Unit Price: 3,95000 zł
Datasheet

Similar


Texas Instruments
In Stock: 35 632
Unit Price: 2,41000 zł
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC373PW,112

DigiKey Part Number
74AHC373PW,112-ND
Manufacturer
Manufacturer Product Number
74AHC373PW,112
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC373PW,118Nexperia USA Inc.01727-6524-1-ND1,22000 złParametric Equivalent
74AHC573PW,118Nexperia USA Inc.2 0661727-5925-1-ND1,22000 złParametric Equivalent
74AHC573PW-Q100JNexperia USA Inc.01727-74AHC573PW-Q100JTR-ND0,70008 złParametric Equivalent
74VHC373MTCXonsemi2 38074VHC373MTCXCT-ND2,69000 złSimilar
MC74VHC373DTR2Gonsemi1 435MC74VHC373DTR2GOSCT-ND3,16000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types