74ABT16245BDGG,512 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 914
Unit Price: 5,46000 zł
Datasheet

Similar


Texas Instruments
In Stock: 432
Unit Price: 14,90000 zł
Datasheet

Similar


Texas Instruments
In Stock: 269
Unit Price: 5,78000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 506
Unit Price: 5,70937 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 122
Unit Price: 5,57000 zł
Datasheet

Similar


Texas Instruments
In Stock: 12 726
Unit Price: 6,14000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40 862
Unit Price: 7,76000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 007
Unit Price: 6,71000 zł
Datasheet

Similar


Texas Instruments
In Stock: 17 570
Unit Price: 3,91398 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 956
Unit Price: 5,71000 zł
Datasheet

Similar


Texas Instruments
In Stock: 11 670
Unit Price: 4,63215 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 320
Unit Price: 7,65000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 474
Unit Price: 6,61000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 364
Unit Price: 6,14029 zł
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16245BDGG,512

DigiKey Part Number
74ABT16245BDGG,512-ND
Manufacturer
Manufacturer Product Number
74ABT16245BDGG,512
Description
IC TXRX 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ABT16245BDGG,118Nexperia USA Inc.1 9141727-6507-1-ND5,46000 złParametric Equivalent
CABT16245AMDLREPTexas Instruments432296-19490-1-ND14,90000 złSimilar
SN74ABT162245DGGRTexas Instruments269296-9753-1-ND5,78000 złSimilar
SN74ABT162245DLRochester Electronics, LLC7 5062156-SN74ABT162245DL-ND5,70937 złSimilar
SN74ABT162245DLRTexas Instruments6 122296-1022-1-ND5,57000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types