Similar



PXP018-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXP018-30QLJTR-ND - Tape & Reel (TR) 1727-PXP018-30QLJCT-ND - Cut Tape (CT) 1727-PXP018-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP018-30QLJ |
Description | PXP018-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta), 19.2A (Tc) 1.7W (Ta) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 447 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MLPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI028P03PT | Diotec Semiconductor | 0 | 4878-DI028P03PTCT-ND | 3,23000 zł | Similar |


