


VY1152M33Y5VQ63V0 | |
|---|---|
DigiKey Part Number | BC3301-ND |
Manufacturer | |
Manufacturer Product Number | VY1152M33Y5VQ63V0 |
Description | CAP CER 1500PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1152M33Y5VQ63V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,77900 zł | 7,79 zł |
| 50 | 0,57380 zł | 28,69 zł |
| 100 | 0,51060 zł | 51,06 zł |
| 500 | 0,40396 zł | 201,98 zł |
| 1 000 | 0,37097 zł | 370,97 zł |
| 3 000 | 0,33032 zł | 990,96 zł |
| 5 000 | 0,31529 zł | 1 576,45 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |


