Similar

NHD-0216HZ-FSW-FBW-3V3C | |
|---|---|
DigiKey Part Number | NHD-0216HZ-FSW-FBW-3V3C-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216HZ-FSW-FBW-3V3C |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 65.50mm x 36.70mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 65.50mm x 36.70mm x 13.50mm |
Manufacturer Newhaven Display Intl | Viewing Area 54.00mm L x 14.40mm W |
Packaging Bulk | Backlight LED - White |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.3V |
Number of Characters 32.0 | Dot Size 0.47mm W x 0.58mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Gray |
Display Mode Transflective | Background Color White |
Character Size 4.99mm H x 2.55mm W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C162A-FTW-LW63 | Focus LCDs | 41 | 2632-C162A-FTW-LW63-ND | 39,93000 zł | Similar |



