
SBL2ECHIP-236IR | |
|---|---|
DigiKey Part Number | 528-1010-ND |
Manufacturer | |
Manufacturer Product Number | SBL2ECHIP-236IR |
Description | IC SERIAL TO ETHERNET 80LQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 80-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,93000 zł | 156,93 zł |
| 10 | 128,24000 zł | 1 282,40 zł |
| 90 | 113,69389 zł | 10 232,45 zł |
| 180 | 110,67889 zł | 19 922,20 zł |
| 270 | 109,16941 zł | 29 475,74 zł |
| Unit Price without VAT: | 156,93000 zł |
|---|---|
| Unit Price with VAT: | 193,02390 zł |

