
NSC5021D-24M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-24MTR-ND - Tape & Reel (TR) 644-NSC5021D-24MCT-ND - Cut Tape (CT) 644-NSC5021D-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-24M |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 4,52800 zł | 45,28 zł |
| 25 | 4,28160 zł | 107,04 zł |
| 50 | 4,10420 zł | 205,21 zł |
| 100 | 3,93480 zł | 393,48 zł |
| 250 | 3,72108 zł | 930,27 zł |
| 500 | 3,56718 zł | 1 783,59 zł |
| 1 000 | 3,41973 zł | 3 419,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19862 zł | 9 595,86 zł |
| 6 000 | 3,06669 zł | 18 400,14 zł |
| 9 000 | 2,99211 zł | 26 928,99 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |










