
NV9580F111 | |
|---|---|
DigiKey Part Number | 1913-NV9580F111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NV9580F111 |
Description | GANSENSE CONTROL 700V 170MOHM PQ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz, 129kHz 23-QFN (5x6) |
Category | Voltage - Start Up 13.5 V |
Manufacturer Navitas Semiconductor, Inc. | Voltage - Supply (Vcc/Vdd) 6.5V ~ 77V |
Series | Duty Cycle 75% |
Packaging Tape & Reel (TR) | Frequency - Switching 100kHz, 129kHz |
Part Status Active | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 23-PowerVQFN |
Voltage - Breakdown 700V | Supplier Device Package 23-QFN (5x6) |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,09901 zł | 120 495,05 zł |
| Unit Price without VAT: | 24,09901 zł |
|---|---|
| Unit Price with VAT: | 29,64178 zł |

