
LMX2541SQ2060E/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMX2541SQ2060E/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2541SQ2060E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2.24GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer National Semiconductor | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 2.24GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 |
| Bulk: | 1802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,44880 zł | 1 086,22 zł |
| Unit Price without VAT: | 43,44880 zł |
|---|---|
| Unit Price with VAT: | 53,44202 zł |

