Series Voltage Reference IC Fixed 2.5V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4125IM5-2.5/NOPB

DigiKey Part Number
2156-LM4125IM5-2.5/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4125IM5-2.5/NOPB
Description
LM4125 PRECISION MICROPOWER LOW
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
National Semiconductor
Noise - 10Hz to 10kHz
36µVp-p
Packaging
Bulk
Voltage - Input
3.3V ~ 8V
Part Status
Active
Current - Supply
290µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Current - Output
5 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.5%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:390
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2264,77575 zł1 079,32 zł
Unit Price without VAT:4,77575 zł
Unit Price with VAT:5,87417 zł