
LM26400YSD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM26400YSD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM26400YSD/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26400YSD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 520kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-WSON (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 16,44591 zł | 1 085,43 zł |
| Unit Price without VAT: | 16,44591 zł |
|---|---|
| Unit Price with VAT: | 20,22847 zł |

