ECH8674-TL-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1881M-X/NOPB

DigiKey Part Number
2156-LM1881M-X/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1881M-X/NOPB
Description
SYNC SEPARATOR IC, PDSO8
Customer Reference
Detailed Description
Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Separator
Applications
Analog/Digital Set-Top Boxes, Digital TV, Television Web Browsing, Digital Camera, Video
Standards
NTSC, PAL, SECAM
Control Interface
-
Voltage - Supply
13.2V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 333,06 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1477,46639 zł1 097,56 zł
Unit Price without VAT:7,46639 zł
Unit Price with VAT:9,18366 zł