8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 128-HLQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC083000CIYB/NOPB

DigiKey Part Number
2156-ADC083000CIYB/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC083000CIYB/NOPB
Description
IC ADC 8BIT 128-HLQFP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 128-HLQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ADC083000CIYB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
3G
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Folding Interpolating
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 2V
Voltage - Supply, Digital
1.8V ~ 2V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
128-LQFP Exposed Pad
Supplier Device Package
128-HLQFP (20x20)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:79
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15 247,31000 zł5 247,31 zł
Unit Price without VAT:5 247,31000 zł
Unit Price with VAT:6 454,19130 zł